
15SH-A-04-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-04-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-04-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-04-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-04-TS-SMT-T/R |
Description | CONN HEADER SMD 4POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 100 | 7,68320 Kč | 768,32 Kč |
| 500 | 6,85604 Kč | 3 428,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,52861 Kč | 6 528,61 Kč |
| 2 000 | 6,21682 Kč | 12 433,64 Kč |
| 3 000 | 6,04135 Kč | 18 124,05 Kč |
| 5 000 | 5,82753 Kč | 29 137,65 Kč |
| 7 000 | 5,69081 Kč | 39 835,67 Kč |
| 10 000 | 5,54946 Kč | 55 494,60 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



