Component Storage Plastic, Non Specified Blue, Clear Cover/Door Hinged Door, Lid 6.250" L x 3.500" W (158.75mm x 88.90mm) X 4.100" (104.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Component Storage Plastic, Non Specified Blue, Clear Cover/Door Hinged Door, Lid 6.250" L x 3.500" W (158.75mm x 88.90mm) X 4.100" (104.14mm)
796
796

796

DigiKey Part Number
1528-1377-ND
Manufacturer
Manufacturer Product Number
796
Description
COMP STORAGE PLAS 6.25"L X 3.5"W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Blue, Clear Cover/Door Hinged Door, Lid 6.250" L x 3.500" W (158.75mm x 88.90mm) X 4.100" (104.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
6.250" L x 3.500" W (158.75mm x 88.90mm)
Height
4.100" (104.14mm)
Area (L x W)
21.9in² (141cm²)
Design
Hinged Door, Lid
Material
Color
Blue, Clear Cover/Door
Thickness
-
Features
Compartments/Drawers - 13
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13,95000 $3,95 $
Manufacturers Standard Package
Unit Price without VAT:3,95000 $
Unit Price with VAT:4,77950 $