New at DigiKey
6076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6076

DigiKey Part Number
1528-6076-ND
Manufacturer
Manufacturer Product Number
6076
Description
SEWABLE USB MICRO B POWER JACK C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Micro B Female to Wire Leads 0.33' (100.0mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
22 AWG
Shielding
Unshielded
Color
Black, Red
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč