CH552 QT Py, STEMMA QT - 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5960

DigiKey Part Number
1528-5960-ND
Manufacturer
Manufacturer Product Number
5960
Description
QT PY 8051 CH552 STEMMA QT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CH552 QT Py, STEMMA QT - 8051 MCU 8-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
CH552
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 8-Bit
Interconnect System
STEMMA QT (DUELink/Qwiic)
Core Processor
8051
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč