
5426 | |
|---|---|
DigiKey Part Number | 1528-5426-ND |
Manufacturer | |
Manufacturer Product Number | 5426 |
Description | QT PY ESP32-S3 NO PSRAM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Utilized IC / Part ESP32-S3 |
Series | Note Header(s) Not Installed |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |











