
5856 | |
|---|---|
DigiKey Part Number | 1528-5856-ND |
Manufacturer | |
Manufacturer Product Number | 5856 |
Description | 5V 0.6W MINI SOLAR PANEL - ETFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 600 mW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 600 mW | |
Voltage @ Pmpp | 5 V | |
Type | Monocrystalline | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.598" L x 2.598" W x 0.142" H (66.00mm x 66.00mm x 3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |






