
5855 | |
|---|---|
DigiKey Part Number | 1528-5855-ND |
Manufacturer | |
Manufacturer Product Number | 5855 |
Description | 5V 0.3W MINI SOLAR PANEL - ETFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 300 mW |
Category | Voltage @ Pmpp 5 V |
Manufacturer Adafruit Industries LLC | Type Monocrystalline |
Packaging Bulk | Package / Case Cells |
Part Status Active | Size / Dimension 2.047" L x 2.047" W x 0.142" H (52.00mm x 52.00mm x 3.60mm) |
Power (Watts) - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |








