


5744 | |
|---|---|
DigiKey Part Number | 1528-5744-ND |
Manufacturer | |
Manufacturer Product Number | 5744 |
Description | TINY CODE READER FROM USEFUL SEN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |








