
5309 | |
|---|---|
DigiKey Part Number | 1528-5309-ND |
Manufacturer | |
Manufacturer Product Number | 5309 |
Description | STEMMA QT MSA311 3-AXIS ACCEL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MSA311 Accelerometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | MSA311 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |











