
18088 | |
|---|---|
DigiKey Part Number | 1568-18088-ND |
Manufacturer | |
Manufacturer Product Number | 18088 |
Description | SPARKFUN 2D BARCODE SCANNER BREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DE2120 - CMOS Imaging Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, USB |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Active | Contents Board(s) |
Sensor Type CMOS Imaging | Utilized IC / Part DE2120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,82000 Kč | 1 405,82 Kč |
| Unit Price without VAT: | 1 405,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 701,04220 Kč |









