
4742 | |
---|---|
DigiKey Part Number | 1528-4742-ND |
Manufacturer | |
Manufacturer Product Number | 4742 |
Description | ULTRASONIC DISTANCE SENSOR WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Voltage - Rated | 3 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,28000 Kč | 82,28 Kč |
Unit Price without VAT: | 82,28000 Kč |
---|---|
Unit Price with VAT: | 99,55880 Kč |