
4651 | |
|---|---|
DigiKey Part Number | 1528-4651-ND |
Manufacturer | |
Manufacturer Product Number | 4651 |
Description | SENSOR - FINGERPRINT UART |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fingerprint Sensor UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Fingerprint | |
Output Type | UART | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |









