Fingerprint Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4347

DigiKey Part Number
1471-MIKROE-4347-ND
Manufacturer
Manufacturer Product Number
MIKROE-4347
Description
SENSOR - FINGERPRINT -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fingerprint Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Fingerprint
Output Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,89000 Kč1 133,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,89000 Kč
Unit Price with VAT:1 372,00690 Kč