
4750 | |
|---|---|
DigiKey Part Number | 1528-4750-ND |
Manufacturer | |
Manufacturer Product Number | 4750 |
Description | SENSOR - FINGERPRINT UART |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fingerprint Sensor UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Fingerprint | |
Output Type | UART | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |






