
397 | |
|---|---|
DigiKey Part Number | 1528-1401-ND |
Manufacturer | |
Manufacturer Product Number | 397 |
Description | TTL SERIAL JPEG CAMERA NTSC VID |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RGB 640 x 480 Rolling CMOS RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | RS-232 | |
Pixel Size | 5.6µm x 5.6µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |





