
3788 | |
|---|---|
DigiKey Part Number | 1528-2618-ND |
Manufacturer | |
Manufacturer Product Number | 3788 |
Description | BATT HLDR AA 4 CELL BARREL PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 4 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |








