


3649 | |
|---|---|
DigiKey Part Number | 1528-2558-ND |
Manufacturer | |
Manufacturer Product Number | 3649 |
Description | ADDRESS LED MATRIX SERIAL R/G/B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4096 (64 x 64) LED Matrix Serial Red, Green, Blue (RGB) 160.00mm L x 160.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 4096 (64 x 64) |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Packaging Bulk | Interface Serial |
Part Status Active | Mounting Type User Defined |
Configuration Matrix | Size / Dimension 160.00mm L x 160.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,84000 Kč | 1 153,84 Kč |
| Unit Price without VAT: | 1 153,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,14640 Kč |






