AV to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365

DigiKey Part Number
1528-1897-ND
Manufacturer
Manufacturer Product Number
3365
Description
HDMI TO RCA AUDIO AND NTSC/PAL A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AV to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
AV to HDMI
Convert From (Adapter End)
HDMI Female
Convert To (Adapter End)
AV Female (3)
Interface
-
Features
-
Utilized IC / Part
-
Includes
USB - Mini B 2.0 Male to USB - A 2.0 Male Power Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,92000 Kč292,92 Kč
Manufacturers Standard Package
Unit Price without VAT:292,92000 Kč
Unit Price with VAT:354,43320 Kč