VGA to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3535

DigiKey Part Number
1528-2328-ND
Manufacturer
Manufacturer Product Number
3535
Description
VGA TO HDMI AUDIO AND VIDEO ADAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
VGA to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
VGA to HDMI
Convert From (Adapter End)
D-Sub HD15 Female
Convert To (Adapter End)
HDMI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
3.5mm Male to 3.5mm Male Stereo Cable, USB - Mini B 2.0 Male to USB - A 2.0 Male Power Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč