HDMI to RCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3537

DigiKey Part Number
1528-2329-ND
Manufacturer
Manufacturer Product Number
3537
Description
HDMI TO RCA AUDIO AND CVBS NTSC,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
HDMI to RCA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
HDMI to RCA
Convert From (Adapter End)
HDMI - Mini Female
Convert To (Adapter End)
RCA Female (3), S-Video Female
Interface
-
Features
LED Indicator
Utilized IC / Part
-
Includes
AV Male to Male Cable (3), External Power Supply, S-Video Male to Male Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,88000 Kč733,88 Kč
Manufacturers Standard Package
Unit Price without VAT:733,88000 Kč
Unit Price with VAT:887,99480 Kč