
1995 | |
|---|---|
DigiKey Part Number | 1528-1995-ND |
Manufacturer | |
Manufacturer Product Number | 1995 |
Description | AC/DC WALL MOUNT ADAPTER 5.25V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.25V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.4A |
Manufacturer Adafruit Industries LLC | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB Micro |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 110 ~ 220 VAC | Size / Dimension 2.99" L x 1.14" W x 1.85" H (76.0mm x 29.0mm x 47.0mm) |
Voltage - Output 5.25V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |








