Case Plastic, Polycarbonate Smoke, Clear Cover/Door Hand Held, Cover Included 3.661" L x 2.480" W (93.00mm x 63.00mm) X 1.142" (29.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2258

DigiKey Part Number
1528-1583-ND
Manufacturer
Manufacturer Product Number
2258
Description
CASE PLAS SMOKE CL 3.66"LX2.48"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Case Plastic, Polycarbonate Smoke, Clear Cover/Door Hand Held, Cover Included 3.661" L x 2.480" W (93.00mm x 63.00mm) X 1.142" (29.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
9.08in² (58.6cm²)
Manufacturer
Adafruit Industries LLC
Design
Hand Held, Cover Included
Series
Material
Plastic, Polycarbonate
Packaging
Bulk
Color
Smoke, Clear Cover/Door
Part Status
Active
Thickness
0.157" (4.00mm)
Container Type
Case
Features
PCB Supports
Platform
Raspberry Pi B+, 2B, 3B, 3B+
Note
Evaluation, Development board not included with enclosure.
Size / Dimension
3.661" L x 2.480" W (93.00mm x 63.00mm)
Shipping Info
Shipped from DigiKey
Height
1.142" (29.00mm)
Weight
0.104 lb (47.17 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,80000 Kč165,80 Kč
Manufacturers Standard Package
Unit Price without VAT:165,80000 Kč
Unit Price with VAT:200,61800 Kč