HTU21DF - Humidity, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1899

DigiKey Part Number
1528-1203-ND
Manufacturer
Manufacturer Product Number
1899
Description
BOARD HTU21D-F TEMP/HUM SENSOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
HTU21DF - Humidity, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
1899 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
3V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
HTU21DF
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč