
2183221043 | |
|---|---|
DigiKey Part Number | 900-2183221043-ND |
Manufacturer | |
Manufacturer Product Number | 2183221043 |
Description | DURA-CLIK ISL R-R 4CKT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,36500 Kč | 783,65 Kč |
| 25 | 73,45120 Kč | 1 836,28 Kč |
| 50 | 69,94020 Kč | 3 497,01 Kč |
| 100 | 66,59940 Kč | 6 659,94 Kč |
| 250 | 62,42872 Kč | 15 607,18 Kč |
| 500 | 59,44996 Kč | 29 724,98 Kč |
| 1 000 | 56,61397 Kč | 56 613,97 Kč |
| 2 500 | 53,07337 Kč | 132 683,42 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |





