



1743 | |
|---|---|
DigiKey Part Number | 1528-2614-ND |
Manufacturer | |
Manufacturer Product Number | 1743 |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.2" (81.28mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Touchscreen Resistive |
Manufacturer Adafruit Industries LLC | Diagonal Screen Size 3.2" (81.28mm) |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 240 (QVGA) |
Display Type TFT - Color | Interface SPI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,88000 Kč | 733,88 Kč |
| Unit Price without VAT: | 733,88000 Kč |
|---|---|
| Unit Price with VAT: | 887,99480 Kč |











