
1737 | |
|---|---|
DigiKey Part Number | 1528-1201-ND |
Manufacturer | |
Manufacturer Product Number | 1737 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) Key Keyboard, Mini (Wireless) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard, Mini (Wireless) | |
Interface | USB (Wireless) | |
Features | - | |
Color | Black | |
Size / Dimension | 11.180" L x 5.000" W x 0.830" H (284.00mm x 127.00mm x 21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |






