
RPI-KYB (IT) BLK | |
|---|---|
DigiKey Part Number | 1690-RPI-KYB(IT)BLK-ND |
Manufacturer | |
Manufacturer Product Number | RPI-KYB (IT) BLK |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black USB 79 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 79 | |
Interface | USB | |
Features | USB Hub, 3 Port | |
Color | Black | |
Size / Dimension | 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,49000 Kč | 460,49 Kč |
| 10 | 408,34800 Kč | 4 083,48 Kč |
| 25 | 389,33640 Kč | 9 733,41 Kč |
| 50 | 375,55340 Kč | 18 777,67 Kč |
| 100 | 362,25540 Kč | 36 225,54 Kč |
| 250 | 345,40368 Kč | 86 350,92 Kč |
| 500 | 333,18282 Kč | 166 591,41 Kč |
| Unit Price without VAT: | 460,49000 Kč |
|---|---|
| Unit Price with VAT: | 557,19290 Kč |





