
3601 | |
|---|---|
DigiKey Part Number | 1528-2405-ND |
Manufacturer | |
Manufacturer Product Number | 3601 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) 49 Key Keyboard (Wireless) |
Datasheet | Datasheet |
Category | Number of Keys 49 |
Manufacturer Adafruit Industries LLC | Interface USB (Wireless) |
Packaging Bulk | Features Bluetooth, USB Charging Cable |
Part Status Active | Color Black |
Type Keyboard (Wireless) | Size / Dimension 4.500" L x 2.400" W x 0.300" H (114.30mm x 61.00mm x 7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |










