
1334 | |
|---|---|
DigiKey Part Number | 1528-1378-ND |
Manufacturer | |
Manufacturer Product Number | 1334 |
Description | RGB COLOR SENSOR WITH IR FILTER |
Customer Reference | |
Detailed Description | TCS34725 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range RGB |
Manufacturer Adafruit Industries LLC | Interface I2C |
Packaging Bulk | Voltage - Supply 3.3V ~ 5V |
Part Status Discontinued at DigiKey | Contents Board(s) |
Sensor Type Light, Color Sensor | Utilized IC / Part TCS34725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,80000 Kč | 165,80 Kč |
| Unit Price without VAT: | 165,80000 Kč |
|---|---|
| Unit Price with VAT: | 200,61800 Kč |








