
1333 | |
|---|---|
DigiKey Part Number | 1528-1333AD-ND |
Manufacturer | |
Manufacturer Product Number | 1333 |
Description | MEMBRANE LED KEYPAD + EXTRAS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Key Number Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Number Pad | |
Number of Keys | 1 | |
Interface | - | |
Features | - | |
Color | - | |
Size / Dimension | 1.370" L x 0.750" W (34.80mm x 19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




