New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1264

DigiKey Part Number
1528-1264-ND
Manufacturer
Manufacturer Product Number
1264
Description
RED 7-SEGMENT CLOCK DISPLAY - 1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 4V 20mA 1.606" H x 4.724" W x 0.374" D (40.80mm x 120.00mm x 9.50mm) 16-DIP (4.370", 111.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
4
Size / Dimension
1.606" H x 4.724" W x 0.374" D (40.80mm x 120.00mm x 9.50mm)
Digit/Alpha Size
1.20" (30.40mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
4V
Current - Test
20mA
Millicandela Rating
38mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
65mW
Package / Case
16-DIP (4.370", 111.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč