
1265 | |
---|---|
DigiKey Part Number | 1528-1265-ND |
Manufacturer | |
Manufacturer Product Number | 1265 |
Description | YELLOW 7-SEGMENT CLOCK DISPLAY - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Cathode 4.2V 20mA 1.606" H x 4.724" W x 0.374" D (40.80mm x 120.00mm x 9.50mm) 16-DIP (4.370", 111.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 1.606" H x 4.724" W x 0.374" D (40.80mm x 120.00mm x 9.50mm) | |
Digit/Alpha Size | 1.20" (30.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Current - Test | 20mA | |
Millicandela Rating | 36mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 140mW | |
Package / Case | 16-DIP (4.370", 111.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 156,23000 Kč | 156,23 Kč |
Unit Price without VAT: | 156,23000 Kč |
---|---|
Unit Price with VAT: | 189,03830 Kč |