- RF Receiver 315MHz Integrated, Helical 7-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver 315MHz Integrated, Helical 7-SIP
1096_Bottom

1096

DigiKey Part Number
1528-1096-ND
Manufacturer
Manufacturer Product Number
1096
Description
RF RCVR 315MHZ 7SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- RF Receiver 315MHz Integrated, Helical 7-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Frequency
315MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
Integrated, Helical
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
7-SIP Module
Supplier Device Package
7-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč