
114992732 | |
|---|---|
DigiKey Part Number | 1597-114992732-ND |
Manufacturer | |
Manufacturer Product Number | 114992732 |
Description | RF TRANSMITTER AND RECEIVER LINK |
Customer Reference | |
Detailed Description | LXPCF20, RX012 - Receiver, Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transmitter, Receiver | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | LXPCF20, RX012 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Receiver, Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |


