
A6MT600 | |
|---|---|
DigiKey Part Number | 5006-A6MT600-ND |
Manufacturer | |
Manufacturer Product Number | A6MT600 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 6V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.59" L x 5.12" W x 3.44" H (167.4mm x 130.0mm x 87.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 956,02000 Kč | 9 956,02 Kč |
| 5 | 9 840,03400 Kč | 49 200,17 Kč |
| 10 | 9 724,00500 Kč | 97 240,05 Kč |
| 25 | 9 607,96080 Kč | 240 199,02 Kč |
| Unit Price without VAT: | 9 956,02000 Kč |
|---|---|
| Unit Price with VAT: | 12 046,78420 Kč |



