
DMS-30PC-2-YS-C | |
|---|---|
DigiKey Part Number | 811-3320-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-2-YS-C |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Yellow Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30PC-2-YS-C Models |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±20VDC | Operating Temperature 0°C ~ 60°C |
Display Type LED - Yellow Characters | Weight 0.046 lb (20.87 g) |
Number of Characters Per Row 3.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,75000 Kč | 1 429,75 Kč |
| 12 | 1 182,29250 Kč | 14 187,51 Kč |
| 36 | 1 111,92583 Kč | 40 029,33 Kč |
| 60 | 1 085,05767 Kč | 65 103,46 Kč |
| 108 | 1 057,99981 Kč | 114 263,98 Kč |
| Unit Price without VAT: | 1 429,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 729,99750 Kč |



