
ACL 750USB | |
|---|---|
DigiKey Part Number | 134-ACL750USB-ND |
Manufacturer | |
Manufacturer Product Number | ACL 750USB |
Description | ACL 750 COMBO TESTER KIT, USB VE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | Audio and Visual Alarms, Computer Interface, NIST Traceable | |
Power Supply Type | - | |
Includes | Certificate, Footplate, Stand, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 397,38000 Kč | 49 397,38 Kč |
| Unit Price without VAT: | 49 397,38000 Kč |
|---|---|
| Unit Price with VAT: | 59 770,82980 Kč |








