
ACL 752 | |
|---|---|
DigiKey Part Number | 134-ACL752-ND |
Manufacturer | |
Manufacturer Product Number | ACL 752 |
Description | ACL 750 METER ONLY (CONSISTS OF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 9V Battery or AC Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | Audio and Visual Alarms, Computer Interface, NIST Traceable | |
Power Supply Type | 9V Battery or AC Adapter | |
Includes | AC Adapter, Battery, Cables, Certificate, Hardware, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 988,33000 Kč | 48 988,33 Kč |
| Unit Price without VAT: | 48 988,33000 Kč |
|---|---|
| Unit Price with VAT: | 59 275,87930 Kč |


