
ACL 750USBWS | |
|---|---|
DigiKey Part Number | 134-ACL750USBWS-ND |
Manufacturer | |
Manufacturer Product Number | ACL 750USBWS |
Description | COMBO TESTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | NIST Traceable | |
Power Supply Type | - | |
Includes | Cables, Certificate, Footplate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 959,67000 Kč | 55 959,67 Kč |
| Unit Price without VAT: | 55 959,67000 Kč |
|---|---|
| Unit Price with VAT: | 67 711,20070 Kč |


