52525-00741-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52525-02241-001

DigiKey Part Number
4294-52525-02241-001TR-ND - Tape & Reel (TR)
4294-52525-02241-001CT-ND - Cut Tape (CT)
4294-52525-02241-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52525-02241-001
Description
22P, 0.5MM PITCH NON-ZIF FFC/FPC
Customer Reference
Detailed Description
22 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,19900 Kč71,99 Kč
256,74440 Kč168,61 Kč
506,42020 Kč321,01 Kč
1006,11080 Kč611,08 Kč
2505,72812 Kč1 432,03 Kč
5005,45448 Kč2 727,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,19388 Kč5 193,88 Kč
2 0004,94581 Kč9 891,62 Kč
3 0004,80621 Kč14 418,63 Kč
5 0004,63605 Kč23 180,25 Kč
7 0004,52731 Kč31 691,17 Kč
10 0004,41482 Kč44 148,20 Kč
25 0004,13858 Kč103 464,50 Kč
50 0003,94125 Kč197 062,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč