
52506-0050M-001 | |
|---|---|
DigiKey Part Number | 4294-52506-0050M-001TR-ND - Tape & Reel (TR) 4294-52506-0050M-001CT-ND - Cut Tape (CT) 4294-52506-0050M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52506-0050M-001 |
Description | 0.5MM PITCH 5P ZIF BACK-FLIP FFC |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,83000 Kč | 28,30 Kč |
| 25 | 2,65480 Kč | 66,37 Kč |
| 50 | 2,53000 Kč | 126,50 Kč |
| 100 | 2,40730 Kč | 240,73 Kč |
| 250 | 2,25704 Kč | 564,26 Kč |
| 500 | 2,14884 Kč | 1 074,42 Kč |
| 1 000 | 2,04606 Kč | 2 046,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89321 Kč | 5 679,63 Kč |
| 6 000 | 1,80277 Kč | 10 816,62 Kč |
| 9 000 | 1,75191 Kč | 15 767,19 Kč |
| 15 000 | 1,68989 Kč | 25 348,35 Kč |
| 21 000 | 1,65024 Kč | 34 655,04 Kč |
| 30 000 | 1,60924 Kč | 48 277,20 Kč |
| 75 000 | 1,50854 Kč | 113 140,50 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |





