
50950-0084N-002 | |
|---|---|
DigiKey Part Number | 4294-50950-0084N-002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50950-0084N-002 |
Description | 1.27MM PITCH WINBOND SOCKET CONN |
Customer Reference | |
Detailed Description | 8 Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 8 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,64784 Kč | 22 918,27 Kč |
| Unit Price without VAT: | 28,64784 Kč |
|---|---|
| Unit Price with VAT: | 34,66389 Kč |







