25.00' (7.62m) Power Cord Black NEMA L6-30P To NEMA L6-30R STW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.00' (7.62m) Power Cord Black NEMA L6-30P To NEMA L6-30R STW
L630PR-025
L630PR-025

L630PR-025

DigiKey Part Number
6020-L630PR-025-ND
Manufacturer
Manufacturer Product Number
L630PR-025
Description
25ft NEMA L6-30 Extension Cord
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA L6-30P To NEMA L6-30R STW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L6-30P
2nd Connector
NEMA L6-30R
Number of Conductors
3
Cord Type
STW
Wire Gauge
10 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
30A
Operating Temperature
-40°C ~ 90°C
Features
Locking Blade, Outdoor Use, Strain Relief
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 724,91000 Kč2 724,91 Kč
102 316,35200 Kč23 163,52 Kč
252 171,47880 Kč54 286,97 Kč
502 067,97120 Kč103 398,56 Kč
1001 969,42550 Kč196 942,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 724,91000 Kč
Unit Price with VAT:3 297,14110 Kč