



L1530L630-012 | |
|---|---|
DigiKey Part Number | 6020-L1530L630-012-ND |
Manufacturer | |
Manufacturer Product Number | L1530L630-012 |
Description | 1ft L15-30P to L6-30R Adapter |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Orange NEMA L15-30P To NEMA 6-30R STW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L15-30P | |
2nd Connector | NEMA 6-30R | |
Number of Conductors | 3 | |
Cord Type | STW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 250V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,94000 Kč | 1 500,94 Kč |
| 10 | 1 275,75400 Kč | 12 757,54 Kč |
| 25 | 1 195,93680 Kč | 29 898,42 Kč |
| 50 | 1 138,89800 Kč | 56 944,90 Kč |
| 100 | 1 084,61180 Kč | 108 461,18 Kč |
| Unit Price without VAT: | 1 500,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 816,13740 Kč |



