
245101-04-M0.50 | |
|---|---|
DigiKey Part Number | ACX2496-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-M0.50 |
Description | COAX CBL BNC TO SMA 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,04000 Kč | 451,04 Kč |
| 10 | 383,29700 Kč | 3 832,97 Kč |
| 25 | 359,29240 Kč | 8 982,31 Kč |
| 50 | 342,14560 Kč | 17 107,28 Kč |
| 100 | 325,82390 Kč | 32 582,39 Kč |
| 250 | 305,44364 Kč | 76 360,91 Kč |
| 500 | 290,88446 Kč | 145 442,23 Kč |
| Unit Price without VAT: | 451,04000 Kč |
|---|---|
| Unit Price with VAT: | 545,75840 Kč |



