



ASL530R-BK | |
|---|---|
DigiKey Part Number | 6020-ASL530R-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL530R-BK |
Description | AC PLUG NEMA L5-30R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L5-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,22000 Kč | 581,22 Kč |
| 10 | 493,99900 Kč | 4 939,99 Kč |
| 25 | 463,06480 Kč | 11 576,62 Kč |
| 50 | 440,96640 Kč | 22 048,32 Kč |
| 100 | 419,93690 Kč | 41 993,69 Kč |
| 250 | 393,67136 Kč | 98 417,84 Kč |
| 500 | 375,07678 Kč | 187 538,39 Kč |
| Unit Price without VAT: | 581,22000 Kč |
|---|---|
| Unit Price with VAT: | 703,27620 Kč |





