



ASL530P | |
|---|---|
DigiKey Part Number | 6020-ASL530P-ND |
Manufacturer | |
Manufacturer Product Number | ASL530P |
Description | AC PLUG NEMA L5-30P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,32000 Kč | 482,32 Kč |
| 10 | 409,83900 Kč | 4 098,39 Kč |
| 25 | 384,17960 Kč | 9 604,49 Kč |
| 50 | 365,84400 Kč | 18 292,20 Kč |
| 100 | 348,39250 Kč | 34 839,25 Kč |
| 250 | 326,60120 Kč | 81 650,30 Kč |
| 500 | 311,03540 Kč | 155 517,70 Kč |
| Unit Price without VAT: | 482,32000 Kč |
|---|---|
| Unit Price with VAT: | 583,60720 Kč |



