



ASOUL530R | |
|---|---|
DigiKey Part Number | 6020-ASOUL530R-ND |
Manufacturer | |
Manufacturer Product Number | ASOUL530R |
Description | AC PLUG NEMA L5-30R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L5-30R Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,37000 Kč | 605,37 Kč |
| 10 | 514,49300 Kč | 5 144,93 Kč |
| 25 | 482,28200 Kč | 12 057,05 Kč |
| 50 | 459,27240 Kč | 22 963,62 Kč |
| 100 | 437,36730 Kč | 43 736,73 Kč |
| 250 | 410,01620 Kč | 102 504,05 Kč |
| 500 | 392,13766 Kč | 196 068,83 Kč |
| Unit Price without VAT: | 605,37000 Kč |
|---|---|
| Unit Price with VAT: | 732,49770 Kč |






