
AHCL530R | |
|---|---|
DigiKey Part Number | 6215-AHCL530R-ND |
Manufacturer | |
Manufacturer Product Number | AHCL530R |
Description | CCL RECP 30A 125V 2P3W Y&BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-30R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 10 | 430,37500 Kč | 4 303,75 Kč |
| 100 | 365,85450 Kč | 36 585,45 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |


