Power Connector Plug, Female Sockets NEMA L14-30R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Female Sockets NEMA L14-30R Free Hanging (In-Line)
ASL1430R-BK
ASL1430R-BK

ASL1430R-BK

DigiKey Part Number
6020-ASL1430R-BK-ND
Manufacturer
Manufacturer Product Number
ASL1430R-BK
Description
AC PLUG NEMA L14-30R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA L14-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L14-30R
Connector Type
Plug, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
125/250VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1764,96000 Kč764,96 Kč
10650,22400 Kč6 502,24 Kč
25609,51320 Kč15 237,83 Kč
50580,43520 Kč29 021,76 Kč
100552,75560 Kč55 275,56 Kč
250518,19536 Kč129 548,84 Kč
Manufacturers Standard Package
Unit Price without VAT:764,96000 Kč
Unit Price with VAT:925,60160 Kč